Reference Only

IXYP30N120C3

IGBTs GenX3 1200V XPT IGBT

Manufacturer:

Mfr Part:
IXYP30N120C3

TTI Part:
IXYP30N120C3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryIGBTs
TechnologySi
Package / CaseTO-220-3
Mounting StyleThrough Hole
ConfigurationSingle
Collector- Emitter Voltage VCEO Max1.2 kV
Collector-Emitter Saturation Voltage3.3 V
Maximum Gate Emitter Voltage- 20 V, 20 V
Continuous Collector Current at 25 C75 A
Pd - Power Dissipation500 W
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
SeriesIXYP30N120
PackagingTube
Continuous Collector Current Ic Max75 A
Gate-Emitter Leakage Current100 nA
Product TypeIGBT Transistors
SubcategoryIGBTs
TradenameXPT

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 34 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 300 / Multiples: 50)
Quantity Unit PriceExt. Price
$4.14$1,242.00
Need more?

Associated Parts

MGJ2D052005SC Murata
DC/DC Converters - Through Hole 2W 5-20VIN 5VOUT DC/DC
MGJ2D051509SC Murata
DC/DC Converters - Through Hole 2W 5-15VIN 9VOUT DC/DC

My Notes

Sign into see notes.