Reference Only

IXYN80N90C3H1

IGBT Modules 900V 70A 2.7V XPT IGBTs GenX3 w/ Diode

Manufacturer:

Mfr Part:
IXYN80N90C3H1

TTI Part:
IXYN80N90C3H1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryIGBT Modules
ProductIGBT Modules
ConfigurationSingle
Collector- Emitter Voltage VCEO Max900 V
Collector-Emitter Saturation Voltage2.3 V
Continuous Collector Current at 25 C115 A
Gate-Emitter Leakage Current100 nA
Pd - Power Dissipation500 W
Package / CaseSOT-227
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Mounting StyleScrew Mount
TechnologySi
PackagingTube
Maximum Gate Emitter Voltage20 V
Product TypeIGBT Modules
SeriesPlanar
SubcategoryDiscrete and Power Modules
TradenameZPT

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 46 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 300 / Multiples: 10)
Quantity Unit PriceExt. Price
$24.14$7,242.00
Need more?
Sign in to add projects and notes