Reference Only

IXYN120N120C3

IGBTs SOT227 1200V 120A XPT

Manufacturer:

Mfr Part:
IXYN120N120C3

TTI Part:
IXYN120N120C3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryIGBTs
TechnologySi
Mounting StyleScrew Mount
ConfigurationSingle
Collector- Emitter Voltage VCEO Max1.2 kV
Collector-Emitter Saturation Voltage3.2 V
Maximum Gate Emitter Voltage- 20 V, 20 V
Continuous Collector Current at 25 C240 A
Pd - Power Dissipation1.2 kW
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
SeriesPlanar
PackagingTube
Product TypeIGBTs
SubcategoryTransistors
TradenameXPT, GenX3

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 33 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 300 / Multiples: 10)
Quantity Unit PriceExt. Price
$29.83$8,949.00
Need more?

Associated Parts

MGJ2D052005SC Murata
DC/DC Converters - Through Hole 2W 5-20VIN 5VOUT DC/DC
Sign in to add projects and notes