Reference Only

IXYN100N120B3H1

IGBTs SOT227 1200V 76A DIODE

Manufacturer:

Mfr Part:
IXYN100N120B3H1

TTI Part:
IXYN100N120B3H1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryIGBTs
TechnologySi
Maximum Gate Emitter Voltage- 20 V, 20 V
SeriesPlanar
PackagingTube
Product TypeIGBTs
SubcategoryTransistors
TradenameXPT, GenX3

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 46 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 300 / Multiples: 10)
Quantity Unit PriceExt. Price
$29.22$8,766.00
Need more?
Sign in to add projects and notes