Reference Only

IXYK30N170CV1

IGBTs TO264 1700V 30A DIODE

Manufacturer:

Mfr Part:
IXYK30N170CV1

TTI Part:
IXYK30N170CV1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryIGBTs
Package / CaseTO-264-3
Mounting StyleThrough Hole
ConfigurationSingle
Pd - Power Dissipation937 W
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
PackagingTube
Product TypeIGBTs
SubcategoryTransistors
TradenameXPT

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 33 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 300 / Multiples: 25)
Quantity Unit PriceExt. Price
$27.65$8,295.00
Need more?
Sign in to add projects and notes