Reference Only

IXYK110N120C4

IGBTs XPT thin-wafer technology, 4th generation (Gen 4) Trench IGBT. Disc IGBT Gen 4 XPT TO264

Manufacturer:

Mfr Part:
IXYK110N120C4

TTI Part:
IXYK110N120C4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryIGBTs
TechnologySi
Package / CaseTO-264-3
Mounting StyleThrough Hole
ConfigurationSingle
Collector- Emitter Voltage VCEO Max1.2 kV
Collector-Emitter Saturation Voltage2.4 V
Maximum Gate Emitter Voltage- 20 V, 20 V
Continuous Collector Current at 25 C310 A
Pd - Power Dissipation1.36 kW
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Series1200V XPTTM Gen 8
PackagingTube
Continuous Collector Current Ic Max310 A
Gate-Emitter Leakage Current100 nA
Product TypeIGBTs
SubcategoryTransistors
TradenameXPT

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 33 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 300 / Multiples: 25)
Quantity Unit PriceExt. Price
$18.14$5,442.00
Need more?
Sign in to add projects and notes