Reference Only
IXYK100N120C3
IGBTs 1200V 188A XPT IGBT
Datasheet
IXYK100N120C3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | IGBTs | |
| Technology | Si | |
| Package / Case | TO-264-3 | |
| Mounting Style | Through Hole | |
| Configuration | Single | |
| Collector- Emitter Voltage VCEO Max | 1.2 kV | |
| Collector-Emitter Saturation Voltage | 3.5 V | |
| Maximum Gate Emitter Voltage | - 20 V, 20 V | |
| Continuous Collector Current at 25 C | 195 A | |
| Pd - Power Dissipation | 1.15 kW | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 175 C | |
| Series | IXYK100N120 | |
| Packaging | Tube | |
| Continuous Collector Current Ic Max | 188 A | |
| Gate-Emitter Leakage Current | 100 nA | |
| Product Type | IGBT Transistors | |
| Subcategory | IGBTs | |
| Tradename | XPT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 33 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 300 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.08 | $6,924.00 |
Need more?
Associated Parts

Murata
DC/DC Converters - Through Hole 2W 5-15VIN 9VOUT DC/DC

Murata
DC/DC Converters - Through Hole 2W 5-20VIN 5VOUT DC/DC
Sign in to add projects and notes