Reference Only

IXYH24N170CV1

IGBTs TO247 1700V 24A DIODE

Manufacturer:

Mfr Part:
IXYH24N170CV1

TTI Part:
IXYH24N170CV1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryIGBTs
TechnologySi
Package / CaseTO-247-3
Mounting StyleThrough Hole
ConfigurationSingle
Collector- Emitter Voltage VCEO Max1.7 kV
Collector-Emitter Saturation Voltage4 V
Maximum Gate Emitter Voltage- 20 V, 20 V
Continuous Collector Current at 25 C58 A
Pd - Power Dissipation500 W
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
PackagingTube
Product TypeIGBT Transistors
SubcategoryIGBTs
TradenameXPT

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 54 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 300 / Multiples: 30)
Quantity Unit PriceExt. Price
$12.53$3,759.00
Need more?

My Notes

Sign into see notes.