Reference Only

IXYF30N450

IGBTs I4PAK 4500V 23A IGBT

Manufacturer:

Mfr Part:
IXYF30N450

TTI Part:
IXYF30N450

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryIGBTs
TechnologySi
Mounting StyleThrough Hole
ConfigurationSingle
Collector- Emitter Voltage VCEO Max4.5 kV
Collector-Emitter Saturation Voltage3.9 V
Maximum Gate Emitter Voltage- 20 V, 20 V
Continuous Collector Current at 25 C23 A
Pd - Power Dissipation230 W
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesHigh Voltage
PackagingTube
Product TypeIGBTs
SubcategoryTransistors
TradenameXPT

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 75 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 300 / Multiples: 25)
Quantity Unit PriceExt. Price
$123.82$37,146.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

MGJ2D052005SC Murata
DC/DC Converters - Through Hole 2W 5-20VIN 5VOUT DC/DC
Sign in to add projects and notes