Reference Only

IXXX300N60C3

IGBTs XPT 600V IGBT 300A

Manufacturer:

Mfr Part:
IXXX300N60C3

TTI Part:
IXXX300N60C3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryIGBTs
TechnologySi
Maximum Gate Emitter Voltage- 20 V, 20 V
SeriesIXXX300N60
PackagingTube
Product TypeIGBTs
SubcategoryTransistors
TradenameXPT

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541900080
TARIC8541290000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 31 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 300 / Multiples: 30)
Quantity Unit PriceExt. Price
$31.16$9,348.00
Need more?

Associated Parts

MGJ2D052005SC Murata
DC/DC Converters - Through Hole 2W 5-20VIN 5VOUT DC/DC
Sign in to add projects and notes