Reference Only
IXXX300N60B3
IGBTs XPT 600V IGBT 300A
Datasheet
IXXX300N60B3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | IGBTs | |
| Technology | Si | |
| Package / Case | TO-247-PLUS-3 | |
| Mounting Style | Through Hole | |
| Configuration | Single | |
| Collector- Emitter Voltage VCEO Max | 600 V | |
| Collector-Emitter Saturation Voltage | 1.6 V | |
| Maximum Gate Emitter Voltage | - 20 V, 20 V | |
| Continuous Collector Current at 25 C | 550 A | |
| Pd - Power Dissipation | 2.3 kW | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 175 C | |
| Series | IXXX300N60 | |
| Packaging | Tube | |
| Continuous Collector Current Ic Max | 1.14 kA | |
| Gate-Emitter Leakage Current | 200 nA | |
| Height | 21.34 mm | |
| Length | 16.13 mm | |
| Product Type | IGBTs | |
| Subcategory | Transistors | |
| Tradename | XPT, GenX3 | |
| Width | 5.21 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Lead Time: 31 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 300 / Multiples: 30)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.87 | $8,061.00 |
Need more?
Associated Parts

Murata
DC/DC Converters - Through Hole 2W 5-20VIN 5VOUT DC/DC
Sign in to add projects and notes