Reference Only
IXXN110N65C4H1
IGBT Modules 650V/234A Trench IGBT GenX4 XPT
Datasheet
IXXN110N65C4H1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | IGBT Modules | |
| Product | IGBT Modules | |
| Configuration | Single | |
| Collector- Emitter Voltage VCEO Max | 650 V | |
| Collector-Emitter Saturation Voltage | 2.35 V | |
| Continuous Collector Current at 25 C | 210 A | |
| Gate-Emitter Leakage Current | 100 nA | |
| Pd - Power Dissipation | 750 W | |
| Package / Case | SOT-227B-4 | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 175 C | |
| Mounting Style | Screw Mount | |
| Technology | Si | |
| Packaging | Kit | |
| Maximum Gate Emitter Voltage | -20, 20 V | |
| Product Type | IGBT Modules | |
| Series | Trench | |
| Subcategory | Discrete and Power Modules | |
| Tradename | XPT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
170In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.33 | $121.65 | |
| $24.09 | $240.90 | |
| $23.85 | $596.25 | |
| $23.61 | $1,180.50 | |
| $21.96 | $2,196.00 | |
| $21.74 | $4,348.00 |
Need more?
Associated Parts

Murata
DC/DC Converters - Through Hole 2W 5-20VIN 5VOUT DC/DC
Sign in to add projects and notes