Reference Only

IXXK160N65B4

IGBTs 650V/310A TRENCH IGBT GENX4 XPT

Manufacturer:

Mfr Part:
IXXK160N65B4

TTI Part:
IXXK160N65B4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryIGBTs
TechnologySi
Package / CaseTO-264-3
Mounting StyleThrough Hole
ConfigurationSingle
Collector- Emitter Voltage VCEO Max650 V
Collector-Emitter Saturation Voltage1.54 V
Maximum Gate Emitter Voltage- 20 V, 20 V
Continuous Collector Current at 25 C310 A
Pd - Power Dissipation940 W
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
SeriesTrench
PackagingTube
Continuous Collector Current Ic Max160 A
Gate-Emitter Leakage Current200 nA
Product TypeIGBT Transistors
SubcategoryIGBTs
TradenameXPT

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541900080
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 31 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 300 / Multiples: 25)
Quantity Unit PriceExt. Price
$20.04$6,012.00
Need more?
Sign in to add projects and notes