Reference Only
IXXH75N60C3
IGBTs XPT 600V IGBT GenX3 Power Device
Datasheet
IXXH75N60C3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | IGBTs | |
| Technology | Si | |
| Package / Case | TO-247-3 | |
| Mounting Style | Through Hole | |
| Maximum Gate Emitter Voltage | - 20 V, 20 V | |
| Series | IXXH75N60 | |
| Packaging | Tube | |
| Height | 21.45 mm | |
| Length | 16.24 mm | |
| Product Type | IGBTs | |
| Subcategory | Transistors | |
| Tradename | XPT | |
| Width | 5.3 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 32 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 300 / Multiples: 30)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.36 | $1,908.00 |
Need more?
Sign in to add projects and notes