Reference Only

IXTY1R6N50D2-TRL

MOSFET Modules TO252 500V 1.6A N-CH DEPL

Manufacturer:

Mfr Part:
IXTY1R6N50D2-TRL

TTI Part:
IXTY1R6N50D2-TRL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryMOSFET Modules
TechnologySi
Mounting StyleSMD/SMT
Package / CaseTO-252-3
Transistor PolarityN-Channel
Vds - Drain-Source Breakdown Voltage500 V
Id - Continuous Drain Current1.6 A
Rds On - Drain-Source Resistance2.3 Ohms
Vgs - Gate-Source Voltage- 20 V, + 20 V
Vgs th - Gate-Source Threshold Voltage- 4.5 V
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation100 W
PackagingReel
ConfigurationSingle
Fall Time41 ns
Product TypeMOSFET Modules
Rise Time70 ns
SubcategoryDiscrete and Power Modules
TypeDepletion Mode
Typical Turn-Off Delay Time35 ns
Typical Turn-On Delay Time25 ns

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 36 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$1.90$4,750.00
Need more?
Available Regional Inventory
12,500 available now at ttieurope.com

My Notes

Sign into see notes.