Reference Only

IXTY1R6N50D2

MOSFETs N-CH MOSFETS (D2) 500V 1.6A

Manufacturer:

Mfr Part:
IXTY1R6N50D2

TTI Part:
IXTY1R6N50D2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseDPAK-3 (TO-252-3)
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage500 V
Id - Continuous Drain Current1.6 A
Rds On - Drain-Source Resistance2.3 Ohms
Vgs - Gate-Source Voltage20 V
Vgs th - Gate-Source Threshold Voltage4.5 V
Qg - Gate Charge23.7 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation100 W
Channel ModeDepletion
PackagingTube
ConfigurationSingle
Fall Time41 ns
Forward Transconductance - Min1 S
Product TypeMOSFETs
Rise Time70 ns
SeriesIXTY1R6N50
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time35 ns
Typical Turn-On Delay Time25 ns

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

140In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 70 / Multiples: 70)
Quantity Unit PriceExt. Price
$2.50$175.00
$2.48$347.20
$2.45$514.50
$2.37$829.50
Need more?
Sign in to add projects and notes