Reference Only

IXTY15P15T

MOSFETs TrenchP Power MOSFET

Manufacturer:

Mfr Part:
IXTY15P15T

TTI Part:
IXTY15P15T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseDPAK-3 (TO-252-3)
Transistor PolarityP-Channel
Vds - Drain-Source Breakdown Voltage150 V
Id - Continuous Drain Current15 A
Rds On - Drain-Source Resistance240 mOhms
PackagingTube
Product TypeMOSFETs
SeriesIXTY15P15
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8541900080
TARIC8541900000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 31 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 350 / Multiples: 70)
Quantity Unit PriceExt. Price
$2.45$857.50
Need more?

Associated Parts

MGJ2D052005SC Murata
DC/DC Converters - Through Hole 2W 5-20VIN 5VOUT DC/DC

My Notes

Sign into see notes.