Reference Only

IXTX5N250

MOSFETs 2500V 5A HV Power MOSFET

Manufacturer:

Mfr Part:
IXTX5N250

TTI Part:
IXTX5N250

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-247-PLUS-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage2.5 kV
Id - Continuous Drain Current5 A
Rds On - Drain-Source Resistance8.8 Ohms
Vgs - Gate-Source Voltage- 30 V, 30 V
Vgs th - Gate-Source Threshold Voltage5 V
Qg - Gate Charge200 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation960 W
Channel ModeEnhancement
PackagingTube
ConfigurationSingle
Fall Time44 ns
Forward Transconductance - Min4.5 S
Product TypeMOSFETs
Rise Time20 ns
SeriesIXTX5N250
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time90 ns
Typical Turn-On Delay Time33 ns

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 36 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 300 / Multiples: 30)
Quantity Unit PriceExt. Price
$117.90$35,370.00
Need more?

My Notes

Sign into see notes.