Reference Only

IXTX32P60P

MOSFETs -32 Amps -600V 0.350 Rds

Manufacturer:

Mfr Part:
IXTX32P60P

TTI Part:
IXTX32P60P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-247-3
Transistor PolarityP-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage600 V
Id - Continuous Drain Current32 A
Rds On - Drain-Source Resistance350 mOhms
Vgs - Gate-Source Voltage20 V
Vgs th - Gate-Source Threshold Voltage4 V
Qg - Gate Charge196 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation890 W
Channel ModeEnhancement
TradenamePolarP
PackagingTube
ConfigurationSingle
Fall Time33 ns
Forward Transconductance - Min21 S
Product TypeMOSFETs
Rise Time27 ns
SeriesIXTX32P60
SubcategoryTransistors
Typical Turn-Off Delay Time95 ns
Typical Turn-On Delay Time37 ns

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 300 / Multiples: 30)
Quantity Unit PriceExt. Price
$16.37$4,911.00
Need more?
Sign in to add projects and notes