Reference Only

IXTX210P10T

MOSFETs P-Channel: Standard MOSFET

Manufacturer:

Mfr Part:
IXTX210P10T

TTI Part:
IXTX210P10T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-247-3
Transistor PolarityP-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage100 V
Id - Continuous Drain Current210 A
Rds On - Drain-Source Resistance7.5 mOhms
Vgs - Gate-Source Voltage- 15 V, 15 V
Vgs th - Gate-Source Threshold Voltage4.5 V
Qg - Gate Charge740 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation1.04 kW
Channel ModeEnhancement
TradenameTrenchP
PackagingTube
ConfigurationSingle
Fall Time55 ns
Forward Transconductance - Min90 S
Product TypeMOSFETs
Rise Time98 ns
SeriesIXTX210P10
SubcategoryTransistors
Typical Turn-Off Delay Time165 ns
Typical Turn-On Delay Time90 ns

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 300 / Multiples: 30)
Quantity Unit PriceExt. Price
$22.20$6,660.00
Need more?

My Notes

Sign into see notes.