Reference Only

IXTX17N120L

MOSFETs 17 Amps 1200V

Manufacturer:

Mfr Part:
IXTX17N120L

TTI Part:
IXTX17N120L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-247-PLUS-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage1.2 kV
Id - Continuous Drain Current17 A
Rds On - Drain-Source Resistance990 mOhms
Vgs - Gate-Source Voltage- 30 V, 30 V
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation700 W
Channel ModeEnhancement
PackagingTube
ConfigurationSingle
Fall Time63 ns
Product TypeMOSFETs
Rise Time39 ns
SeriesIXTX17N120
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time75 ns
Typical Turn-On Delay Time40 ns

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 34 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 300 / Multiples: 30)
Quantity Unit PriceExt. Price
$38.09$11,427.00
Need more?

My Notes

Sign into see notes.