Reference Only

IXTU8N70X2

MOSFETs 700V/8A Ultra Junct X2-Class MOSFET

Manufacturer:

Mfr Part:
IXTU8N70X2

TTI Part:
IXTU8N70X2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-251-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage700 V
Id - Continuous Drain Current8 A
Rds On - Drain-Source Resistance500 mOhms
Vgs - Gate-Source Voltage- 30 V, 30 V
Vgs th - Gate-Source Threshold Voltage2.5 V
Qg - Gate Charge12 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation150 W
Channel ModeEnhancement
TradenameHiPerFET
PackagingTube
ConfigurationSingle
Fall Time24 ns
Forward Transconductance - Min4.8 S
Product TypeMOSFETs
Rise Time28 ns
SeriesX2-Class
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time53 ns
Typical Turn-On Delay Time24 ns

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 43 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 350 / Multiples: 70)
Quantity Unit PriceExt. Price
$2.45$857.50
Need more?

My Notes

Sign into see notes.