Reference Only

IXTT8P50

MOSFETs -8 Amps -500V 1.2 Rds

Manufacturer:

Mfr Part:
IXTT8P50

TTI Part:
IXTT8P50

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseD3PAK-3 (TO-268-3)
Transistor PolarityP-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage500 V
Id - Continuous Drain Current8 A
Rds On - Drain-Source Resistance1.2 Ohms
Vgs - Gate-Source Voltage- 20 V, 20 V
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation180 W
Channel ModeEnhancement
PackagingTube
ConfigurationSingle
Fall Time35 ns
Product TypeMOSFETs
Rise Time27 ns
SeriesIXTT8P50
SubcategoryTransistors
Transistor Type1 P-Channel
Typical Turn-Off Delay Time35 ns
Typical Turn-On Delay Time33 ns

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 48 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 300 / Multiples: 30)
Quantity Unit PriceExt. Price
$8.19$2,457.00
Need more?

Associated Parts

MGJ2D052005SC Murata
DC/DC Converters - Through Hole 2W 5-20VIN 5VOUT DC/DC

My Notes

Sign into see notes.