Reference Only

IXTR210P10T

MOSFETs TrenchP Channel Power MOSFETs

Manufacturer:

Mfr Part:
IXTR210P10T

TTI Part:
IXTR210P10T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-247-3
Transistor PolarityP-Channel
Vds - Drain-Source Breakdown Voltage100 V
Id - Continuous Drain Current195 A
Rds On - Drain-Source Resistance8 mOhms
PackagingTube
Product TypeMOSFETs
SeriesIXTR210P10
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541900080
TARIC8541900000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 39 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 300 / Multiples: 30)
Quantity Unit PriceExt. Price
$32.19$9,657.00
Need more?

My Notes

Sign into see notes.