Reference Only

IXTR20P50P

MOSFETs -13 Amps -500V 0.490 Rds

Manufacturer:

Mfr Part:
IXTR20P50P

TTI Part:
IXTR20P50P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-247-3
Transistor PolarityP-Channel
Vds - Drain-Source Breakdown Voltage500 V
Id - Continuous Drain Current13 A
Rds On - Drain-Source Resistance490 mOhms
PackagingTube
Product TypeMOSFETs
SeriesIXTR20P50
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 65 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 300 / Multiples: 30)
Quantity Unit PriceExt. Price
$12.32$3,696.00
Need more?

My Notes

Sign into see notes.