Reference Only
IXTQ3N150M
MOSFETs TO3P 1.5KV 3A N-CH HIVOLT
Datasheet
IXTQ3N150M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | MOSFETs | |
| Technology | Si | |
| Mounting Style | Through Hole | |
| Package / Case | TO-3P-3 | |
| Transistor Polarity | N-Channel | |
| Vds - Drain-Source Breakdown Voltage | 1.5 kV | |
| Id - Continuous Drain Current | 1.83 A | |
| Rds On - Drain-Source Resistance | 7.3 Ohms | |
| Vgs - Gate-Source Voltage | 30 V | |
| Vgs th - Gate-Source Threshold Voltage | 2.5 V | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Pd - Power Dissipation | 73 W | |
| Packaging | Tube | |
| Configuration | Single | |
| Fall Time | 25 ns | |
| Product Type | MOSFETs | |
| Rise Time | 21 ns | |
| Subcategory | Transistors | |
| Typical Turn-Off Delay Time | 42 ns | |
| Typical Turn-On Delay Time | 19 ns |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
270In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 30 / Multiples: 30)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.52 | $225.60 | |
| $6.26 | $1,878.00 | |
| $6.20 | $3,162.00 | |
| $6.09 | $5,115.60 | |
| $6.00 | $9,000.00 | |
| $5.94 | $17,820.00 | |
| $5.88 | $35,280.00 | |
| $5.82 | $52,380.00 |
Need more?
Sign in to add projects and notes