Reference Only

IXTQ14N60P

MOSFETs 14.0 Amps 600 V 0.55 Ohm Rds

Manufacturer:

Mfr Part:
IXTQ14N60P

TTI Part:
IXTQ14N60P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-3P-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage600 V
Id - Continuous Drain Current14 A
Rds On - Drain-Source Resistance450 mOhms
Vgs - Gate-Source Voltage30 V
Vgs th - Gate-Source Threshold Voltage5.5 V
Qg - Gate Charge36 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation300 W
Channel ModeEnhancement
TradenamePolarHV
PackagingTube
ConfigurationSingle
Fall Time26 ns
Forward Transconductance - Min7 S
Product TypeMOSFETs
Rise Time27 ns
SeriesIXTQ14N60
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time70 ns
Typical Turn-On Delay Time23 ns

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 300 / Multiples: 30)
Quantity Unit PriceExt. Price
$3.27$981.00
Need more?

Associated Parts

MGJ2D052005SC Murata
DC/DC Converters - Through Hole 2W 5-20VIN 5VOUT DC/DC
Sign in to add projects and notes