Reference Only

IXTQ130N20T

MOSFETs TO3P 200V 130A N-CH TRENCH

Manufacturer:

Mfr Part:
IXTQ130N20T

TTI Part:
IXTQ130N20T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-3P
Transistor PolarityN-Channel
Vds - Drain-Source Breakdown Voltage200 V
Id - Continuous Drain Current130 A
Rds On - Drain-Source Resistance16 mOhms
Vgs - Gate-Source Voltage20 V
Vgs th - Gate-Source Threshold Voltage2.5 V
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Pd - Power Dissipation830 W
TradenameHiPerFET
PackagingTube
ConfigurationSingle
Fall Time22 ns
Product TypeMOSFETs
Rise Time18 ns
SubcategoryTransistors
Typical Turn-Off Delay Time57 ns
Typical Turn-On Delay Time25 ns

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8541290065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 300 / Multiples: 30)
Quantity Unit PriceExt. Price
$7.24$2,172.00
Need more?
Sign in to add projects and notes