Reference Only

IXTP96P085T

MOSFETs -96 Amps -85V 0.013 Rds

Manufacturer:

Mfr Part:
IXTP96P085T

TTI Part:
IXTP96P085T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-220-3
Transistor PolarityP-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage85 V
Id - Continuous Drain Current96 A
Rds On - Drain-Source Resistance13 mOhms
Vgs - Gate-Source Voltage15 V
Vgs th - Gate-Source Threshold Voltage2 V
Qg - Gate Charge180 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation298 W
Channel ModeEnhancement
PackagingTube
ConfigurationSingle
Fall Time34 ns
Forward Transconductance - Min40 S
Peak Solder Temperature+ 300 C
Pin Count3
Product TypeMOSFETs
Rise Time34 ns
SeriesIXTP96P085
SubcategoryTransistors
Transistor Type1 P-Channel
Typical Turn-Off Delay Time45 ns
Typical Turn-On Delay Time23 ns

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

550In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$4.57$228.50
$4.35$435.00
Need more?

Associated Parts

MGJ2D052005SC Murata
DC/DC Converters - Through Hole 2W 5-20VIN 5VOUT DC/DC
Sign in to add projects and notes