Reference Only

IXTP4N65X2

MOSFETs TO220 650V 4A N-CH X2CLASS

Manufacturer:

Mfr Part:
IXTP4N65X2

TTI Part:
IXTP4N65X2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-220-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage650 V
Id - Continuous Drain Current4 A
Rds On - Drain-Source Resistance850 mOhms
Vgs - Gate-Source Voltage- 30 V, 30 V
Vgs th - Gate-Source Threshold Voltage3 V
Qg - Gate Charge8.3 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation80 W
Channel ModeEnhancement
TradenameHiPerFET
PackagingTube
ConfigurationSingle
Fall Time25 ns
Forward Transconductance - Min2.5 S
Product TypeMOSFETs
Rise Time28 ns
SeriesX2-Class
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time57 ns
Typical Turn-On Delay Time22 ns

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 43 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 300 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.52$456.00
Need more?

My Notes

Sign into see notes.