Reference Only
IXTP48P05T
MOSFETs TenchP Power MOSFET
Datasheet
IXTP48P05T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | MOSFETs | |
| Technology | Si | |
| Mounting Style | Through Hole | |
| Package / Case | TO-220-3 | |
| Transistor Polarity | P-Channel | |
| Number of Channels | 1 Channel | |
| Vds - Drain-Source Breakdown Voltage | 50 V | |
| Id - Continuous Drain Current | 48 A | |
| Rds On - Drain-Source Resistance | 30 mOhms | |
| Vgs - Gate-Source Voltage | - 15 V, 15 V | |
| Vgs th - Gate-Source Threshold Voltage | 4.5 V | |
| Qg - Gate Charge | 53 nC | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Pd - Power Dissipation | 150 W | |
| Channel Mode | Enhancement | |
| Packaging | Tube | |
| Configuration | Single | |
| Product Type | MOSFETs | |
| Series | IXTP48P05 | |
| Subcategory | Transistors | |
| Transistor Type | 1 P-Channel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 35 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 300 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.52 | $756.00 |
Need more?
Associated Parts

Murata
DC/DC Converters - Through Hole 2W 5-20VIN 5VOUT DC/DC
My Notes
Sign into see notes.