Reference Only
IXTP48N20TM
MOSFET Modules TO220 200V 48A N-CH TRENCH
Datasheet
IXTP48N20TM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | MOSFET Modules | |
| Technology | Si | |
| Mounting Style | Through Hole | |
| Package / Case | TO-220AB-3 | |
| Transistor Polarity | N-Channel | |
| Vds - Drain-Source Breakdown Voltage | 200 V | |
| Id - Continuous Drain Current | 48 A | |
| Rds On - Drain-Source Resistance | 50 mOhms | |
| Vgs - Gate-Source Voltage | - 20 V, + 20 V | |
| Vgs th - Gate-Source Threshold Voltage | 2.5 V | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 175 C | |
| Pd - Power Dissipation | 250 W | |
| Packaging | Tube | |
| Configuration | Single | |
| Fall Time | 28 ns | |
| Product Type | MOSFET Modules | |
| Rise Time | 26 ns | |
| Subcategory | Discrete and Power Modules | |
| Tradename | Trench | |
| Type | Trench | |
| Typical Turn-Off Delay Time | 46 ns | |
| Typical Turn-On Delay Time | 20 ns | |
| Vr - Reverse Voltage | 500 mV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 300 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.29 | $687.00 |
Need more?
Sign in to add projects and notes