Reference Only
IXTP42N25P
MOSFETs 42 Amps 250V 0.084 Rds
Datasheet
IXTP42N25P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | MOSFETs | |
| Technology | Si | |
| Mounting Style | Through Hole | |
| Package / Case | TO-220-3 | |
| Transistor Polarity | N-Channel | |
| Number of Channels | 1 Channel | |
| Vds - Drain-Source Breakdown Voltage | 250 V | |
| Id - Continuous Drain Current | 42 A | |
| Rds On - Drain-Source Resistance | 84 mOhms | |
| Vgs - Gate-Source Voltage | 20 V | |
| Vgs th - Gate-Source Threshold Voltage | 5.5 V | |
| Qg - Gate Charge | 70 nC | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Pd - Power Dissipation | 300 W | |
| Channel Mode | Enhancement | |
| Tradename | PolarHT | |
| Packaging | Tube | |
| Configuration | Single | |
| Fall Time | 30 ns | |
| Forward Transconductance - Min | 12 S | |
| Product Type | MOSFETs | |
| Rise Time | 28 ns | |
| Series | IXTP42N25 | |
| Subcategory | Transistors | |
| Transistor Type | 1 N-Channel | |
| Typical Turn-Off Delay Time | 81 ns | |
| Typical Turn-On Delay Time | 24 ns |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 300 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.23 | $969.00 |
Need more?
Associated Parts

Murata
DC/DC Converters - Through Hole 2W 5-20VIN 5VOUT DC/DC
Sign in to add projects and notes