Reference Only

IXTP42N15T

MOSFETs 42 Amps 150V 0.045 Rds

Manufacturer:

Mfr Part:
IXTP42N15T

TTI Part:
IXTP42N15T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-220-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage150 V
Id - Continuous Drain Current42 A
Rds On - Drain-Source Resistance45 mOhms
TradenameHiPerFET
PackagingTube
ConfigurationSingle
Product TypeMOSFETs
SubcategoryTransistors
Transistor Type1 N-Channel

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 300 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.98$594.00
Need more?
Sign in to add projects and notes