Reference Only

IXTP12N65X2

MOSFETs TO220 650V 12A N-CH X2CLASS

Manufacturer:

Mfr Part:
IXTP12N65X2

TTI Part:
IXTP12N65X2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-220-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage600 V
Id - Continuous Drain Current12 A
Rds On - Drain-Source Resistance300 mOhms
Vgs - Gate-Source Voltage30 V
Vgs th - Gate-Source Threshold Voltage2.5 V
Qg - Gate Charge17.7 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation180 W
Channel ModeEnhancement
TradenameHiPerFET
PackagingTube
ConfigurationSingle
Fall Time16 ns
Forward Transconductance - Min6.6 S
Product TypeMOSFETs
Rise Time24 ns
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time52 ns
Typical Turn-On Delay Time23 ns

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8541290065
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

250In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$2.64$132.00
$2.44$244.00
$2.41$723.00
$2.37$1,185.00
$2.34$2,340.00
$2.31$11,550.00
Need more?

Associated Parts

MGJ2D052005SC Murata
DC/DC Converters - Through Hole 2W 5-20VIN 5VOUT DC/DC
Sign in to add projects and notes