Reference Only
IXTN90P20P
MOSFET Modules -90.0 Amps -200V 0.044 Rds
Datasheet
IXTN90P20P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | MOSFET Modules | |
| Technology | Si | |
| Mounting Style | Screw Mount | |
| Package / Case | SOT-227B | |
| Vgs - Gate-Source Voltage | - 20 V, + 20 V | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Series | IXTN90P20 | |
| Packaging | Tube | |
| Configuration | Series Connection - 2 Diodes | |
| Product Type | MOSFET Modules | |
| Subcategory | Discrete and Power Modules | |
| Type | Polar Power MOSFET | |
| Vr - Reverse Voltage | 100 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $31.85 | $318.50 |
Need more?
Associated Parts

Murata
DC/DC Converters - Through Hole 2W 5-20VIN 5VOUT DC/DC
Sign in to add projects and notes