Reference Only

IXTL2N450

MOSFETs 4500V 2A HV Power MOSFET

Manufacturer:

Mfr Part:
IXTL2N450

TTI Part:
IXTL2N450

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseISOPLUS-i5-PAK-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage4.5 kV
Id - Continuous Drain Current2 A
Rds On - Drain-Source Resistance20 Ohms
Vgs - Gate-Source Voltage20 V
Vgs th - Gate-Source Threshold Voltage3.5 V
Qg - Gate Charge180 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation220 W
Channel ModeEnhancement
PackagingTube
ConfigurationSingle
Fall Time205 ns
Forward Transconductance - Min2.1 S
Product TypeMOSFETs
Rise Time34 ns
SeriesIXTL2N450
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time123 ns
Typical Turn-On Delay Time40 ns

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 71 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 300 / Multiples: 25)
Quantity Unit PriceExt. Price
$118.79$35,637.00
Need more?

Associated Parts

MGJ2D052005SC Murata
DC/DC Converters - Through Hole 2W 5-20VIN 5VOUT DC/DC
Sign in to add projects and notes