Reference Only

IXTH96N25T

MOSFETs 96 Amps 250V 36 Rds

Manufacturer:

Mfr Part:
IXTH96N25T

TTI Part:
IXTH96N25T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-247-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage250 V
Id - Continuous Drain Current96 A
Rds On - Drain-Source Resistance29 mOhms
Vgs - Gate-Source Voltage- 30 V, 30 V
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation625 W
Channel ModeEnhancement
TradenameHiPerFET
PackagingTube
ConfigurationSingle
Fall Time28 ns
Product TypeMOSFETs
Rise Time22 ns
SeriesIXTH96N25
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time59 ns
Typical Turn-On Delay Time20 ns

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8541290065
TARIC8541500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 300 / Multiples: 30)
Quantity Unit PriceExt. Price
$4.72$1,416.00
Need more?

My Notes

Sign into see notes.