Reference Only

IXTH02N450HV

MOSFETs TO247 4.5KV .2A N-CH HIVOLT

Manufacturer:

Mfr Part:
IXTH02N450HV

TTI Part:
IXTH02N450HV

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-247-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage4.5 kV
Id - Continuous Drain Current200 mA
Rds On - Drain-Source Resistance625 Ohms
Vgs - Gate-Source Voltage20 V
Vgs th - Gate-Source Threshold Voltage4 V
Qg - Gate Charge10.6 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation113 W
Channel ModeEnhancement
PackagingTube
ConfigurationSingle
Fall Time143 ns
Product TypeMOSFETs
Rise Time48 ns
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time28 ns
Typical Turn-On Delay Time17 ns

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 53 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 300 / Multiples: 30)
Quantity Unit PriceExt. Price
$18.83$5,649.00
Need more?

Associated Parts

MGJ2D052005SC Murata
DC/DC Converters - Through Hole 2W 5-20VIN 5VOUT DC/DC
Sign in to add projects and notes