Reference Only

IXTA56N15T

MOSFETs 56 Amps 150V 36 Rds

Manufacturer:

Mfr Part:
IXTA56N15T

TTI Part:
IXTA56N15T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseD2PAK-3 (TO-263-3)
Vds - Drain-Source Breakdown Voltage150 V
Id - Continuous Drain Current56 A
Rds On - Drain-Source Resistance36 mOhms
TradenameHiPerFET
PackagingTube
Product TypeMOSFETs
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 300 / Multiples: 50)
Quantity Unit PriceExt. Price
$2.17$651.00
Need more?
Sign in to add projects and notes