Reference Only

IXTA44P15T

MOSFETs -44 Amps -150V 0.065 Rds

Manufacturer:

Mfr Part:
IXTA44P15T

TTI Part:
IXTA44P15T

EDA / CAD Models

Alternate Part Number

IXTA44P15T-TRL

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseD2PAK-3 (TO-263-3)
Transistor PolarityP-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage150 V
Id - Continuous Drain Current44 A
Rds On - Drain-Source Resistance65 mOhms
Vgs - Gate-Source Voltage15 V
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation298 W
Channel ModeEnhancement
PackagingTube
ConfigurationSingle
Fall Time17 ns
Product TypeMOSFETs
Rise Time42 ns
SeriesIXTA44P15
SubcategoryTransistors
Transistor Type1 P-Channel
Typical Turn-Off Delay Time50 ns
Typical Turn-On Delay Time25 ns

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

300In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$4.99$249.50
Need more?

Associated Parts

MGJ2D052005SC Murata
DC/DC Converters - Through Hole 2W 5-20VIN 5VOUT DC/DC
Sign in to add projects and notes