Reference Only

IXTA3N50D2

MOSFETs N-CH MOSFETS (D2) 500V 3A

Manufacturer:

Mfr Part:
IXTA3N50D2

TTI Part:
IXTA3N50D2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseD2PAK-3 (TO-263-3)
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage500 V
Id - Continuous Drain Current3 A
Rds On - Drain-Source Resistance1.5 Ohms
Vgs - Gate-Source Voltage20 V
Vgs th - Gate-Source Threshold Voltage4.5 V
Qg - Gate Charge40 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation125 W
Channel ModeDepletion
PackagingTube
ConfigurationSingle
Fall Time42 ns
Forward Transconductance - Min1.3 S
Product TypeMOSFETs
Rise Time71 ns
SeriesIXTA3N50
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time56 ns
Typical Turn-On Delay Time27 ns

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 300 / Multiples: 50)
Quantity Unit PriceExt. Price
$3.33$999.00
Need more?

Associated Parts

MGJ2D052005SC Murata
DC/DC Converters - Through Hole 2W 5-20VIN 5VOUT DC/DC
Sign in to add projects and notes