Reference Only

IXTA36N30P

MOSFETs MOSFET N-CH 300V 36A

Manufacturer:

Mfr Part:
IXTA36N30P

TTI Part:
IXTA36N30P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseD2PAK-3 (TO-263-3)
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage300 V
Id - Continuous Drain Current36 A
Rds On - Drain-Source Resistance110 mOhms
Vgs - Gate-Source Voltage30 V
Vgs th - Gate-Source Threshold Voltage3 V
Qg - Gate Charge70 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation300 W
Channel ModeEnhancement
PackagingTube
ConfigurationSingle
Fall Time28 ns
Product TypeMOSFETs
Rise Time30 ns
SeriesIXTA36N30
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time97 ns
Typical Turn-On Delay Time24 ns

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8541290065
TARIC8541500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 300 / Multiples: 50)
Quantity Unit PriceExt. Price
$2.65$795.00
Need more?

Associated Parts

MGJ2D052005SC Murata
DC/DC Converters - Through Hole 2W 5-20VIN 5VOUT DC/DC
Sign in to add projects and notes