Reference Only

IXTA1R4N100PTRL

MOSFETs TO263 1KV 1A N-CH POLAR

Manufacturer:

Mfr Part:
IXTA1R4N100PTRL

TTI Part:
IXTA1R4N100PTRL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseDPAK-3 (TO-252-3)
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage1 kV
Id - Continuous Drain Current1.4 A
Rds On - Drain-Source Resistance11.8 Ohms
Vgs - Gate-Source Voltage20 V
Vgs th - Gate-Source Threshold Voltage2.5 V
Qg - Gate Charge17.8 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation63 W
Channel ModeEnhancement
TradenamePolar
PackagingReel
ConfigurationSingle
Fall Time28 ns
Forward Transconductance - Min0.7 S
Product TypeMOSFETs
Rise Time35 ns
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time65 ns
Typical Turn-On Delay Time25 ns

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8541290065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 800 / Multiples: 800)
Quantity Unit PriceExt. Price
$2.03$1,624.00
Need more?
Sign in to add projects and notes