Reference Only
IXTA08N50D2
MOSFETs N-CH MOSFETS (D2) 500V 800MA
Datasheet
IXTA08N50D2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | MOSFETs | |
| Technology | Si | |
| Mounting Style | SMD/SMT | |
| Package / Case | D2PAK-3 (TO-263-3) | |
| Transistor Polarity | N-Channel | |
| Number of Channels | 1 Channel | |
| Vds - Drain-Source Breakdown Voltage | 500 V | |
| Id - Continuous Drain Current | 800 mA | |
| Rds On - Drain-Source Resistance | 4.6 Ohms | |
| Vgs - Gate-Source Voltage | 20 V | |
| Vgs th - Gate-Source Threshold Voltage | 4.5 V | |
| Qg - Gate Charge | 12.7 nC | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Pd - Power Dissipation | 60 W | |
| Channel Mode | Depletion | |
| Packaging | Tube | |
| Configuration | Single | |
| Fall Time | 52 ns | |
| Forward Transconductance - Min | 340 mS | |
| Product Type | MOSFETs | |
| Rise Time | 54 ns | |
| Series | IXTA08N50 | |
| Subcategory | Transistors | |
| Transistor Type | 1 N-Channel | |
| Typical Turn-Off Delay Time | 35 ns | |
| Typical Turn-On Delay Time | 28 ns |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
650In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.26 | $113.00 | |
| $2.11 | $211.00 | |
| $2.09 | $418.00 | |
| $2.07 | $621.00 | |
| $2.05 | $1,025.00 | |
| $1.94 | $1,455.00 | |
| $1.88 | $28,200.00 | |
| $1.86 | $55,800.00 |
Need more?
Sign in to add projects and notes