Reference Only

IXTA08N100D2HV

MOSFETs TO263 1KV .8A N-CH HIVOLT

Manufacturer:

Mfr Part:
IXTA08N100D2HV

TTI Part:
IXTA08N100D2HV

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseTO-263HV-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage1 kV
Id - Continuous Drain Current800 mA
Rds On - Drain-Source Resistance21 Ohms
Vgs - Gate-Source Voltage- 20 V, 20 V
Vgs th - Gate-Source Threshold Voltage4 V
Qg - Gate Charge14.6 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation60 W
Channel ModeDepletion
PackagingTube
ConfigurationSingle
Fall Time48 ns
Product TypeMOSFETs
Rise Time57 ns
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time34 ns
Typical Turn-On Delay Time28 ns

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 34 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 300 / Multiples: 50)
Quantity Unit PriceExt. Price
$2.64$792.00
Need more?

My Notes

Sign into see notes.