Reference Only

IXTA02N250HV

MOSFETs SMD N-CHANNEL POWER MOSFET

Manufacturer:

Mfr Part:
IXTA02N250HV

TTI Part:
IXTA02N250HV

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseD2PAK-3 (TO-263-3)
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage2.5 kV
Id - Continuous Drain Current200 mA
Rds On - Drain-Source Resistance450 Ohms
Vgs - Gate-Source Voltage- 20 V, 20 V
Vgs th - Gate-Source Threshold Voltage2.5 V
Qg - Gate Charge7.4 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation83 W
Channel ModeEnhancement
PackagingTube
ConfigurationSingle
Fall Time33 ns
Forward Transconductance - Min88 mS
Product TypeMOSFETs
Rise Time19 ns
SeriesVery High Voltage
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time32 ns
Typical Turn-On Delay Time19 ns

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 44 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 300 / Multiples: 50)
Quantity Unit PriceExt. Price
$8.13$2,439.00
Need more?

Associated Parts

MGJ2D052005SC Murata
DC/DC Converters - Through Hole 2W 5-20VIN 5VOUT DC/DC

My Notes

Sign into see notes.