Reference Only
IXKC20N60C
MOSFETs 14 Amps 600V 0.19 Rds
Datasheet
IXKC20N60C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | MOSFETs | |
| Technology | Si | |
| Mounting Style | Through Hole | |
| Package / Case | TO-220-3 | |
| Transistor Polarity | N-Channel | |
| Number of Channels | 1 Channel | |
| Vds - Drain-Source Breakdown Voltage | 600 V | |
| Id - Continuous Drain Current | 15 A | |
| Rds On - Drain-Source Resistance | 190 mOhms | |
| Vgs - Gate-Source Voltage | - 20 V, 20 V | |
| Vgs th - Gate-Source Threshold Voltage | 3.9 V | |
| Qg - Gate Charge | 87 nC | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Pd - Power Dissipation | 125 W | |
| Channel Mode | Enhancement | |
| Tradename | CoolMOS | |
| Packaging | Box | |
| Configuration | Single | |
| Fall Time | 4.5 ns | |
| Product Type | MOSFETs | |
| Rise Time | 5 ns | |
| Series | IXKC20N60 | |
| Subcategory | Transistors | |
| Transistor Type | 1 N-Channel | |
| Typical Turn-Off Delay Time | 67 ns | |
| Typical Turn-On Delay Time | 10 ns |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Box
Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Associated Parts

Murata
DC/DC Converters - Through Hole 2W 5-20VIN 5VOUT DC/DC
My Notes
Sign into see notes.