
IXGT25N250-T/R
IGBTs TO268 2500V 25A IGBT
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | IGBTs | |
| Maximum Gate Emitter Voltage | - 20 V, 20 V | |
| Series | IXGT25N250HV | |
| Packaging | Reel | |
| Product Type | IGBTs | |
| Subcategory | Transistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 400 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.94 | $6,376.00 | |
| $15.78 | $18,936.00 | |
| $15.62 | $31,240.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes