Reference Only

IXGT16N170AH1

IGBTs 11 Amps 1700V 5 Rds

Manufacturer:

Mfr Part:
IXGT16N170AH1

TTI Part:
IXGT16N170AH1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryIGBTs
TechnologySi
Package / CaseD3PAK-3 (TO-268-3)
Mounting StyleSMD/SMT
Collector-Emitter Saturation Voltage5 V
Maximum Gate Emitter Voltage- 20 V, 20 V
SeriesIXGT16N170
PackagingTube
Product TypeIGBT Transistors
SubcategoryIGBTs

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 41 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 300 / Multiples: 30)
Quantity Unit PriceExt. Price
$18.20$5,460.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.